WEG 12486696 CWC0 Contactor 7.5 kW 24 V DC 16 A Aux Cont. IEC/UL/CSA.

MPN
12486696
Brand
WEG
EAN-13
7909158138111
Order Code
13-4648
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £86.26 £75.48
10+ £72.00
100+ £71.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG CWC016-10-30C03 electrical contactor, with a capacity of 7.5 kW and a 24 V DC coil, handles up to 16 A and includes an auxiliary contact for additional control options. Manufactured by WEG, this compact device is ideal for use in motor control and automation applications. It is designed to provide reliable switching and protection in industrial and commercial electrical systems.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating 16A
Contact Type 3 makers
Current load 16A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC016-10-30C03
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 22A
Power 7.5kW
Power Rating 7.5
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot