WEG 12486695 CWC012 Contactor 3P 5.5kW 24VDC 12A IEC/EN Certified

MPN
12486695
Brand
WEG
EAN-13
7909158137985
Order Code
13-4647
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £40.28 £34.24
10+ £33.12
100+ £32.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG CWC012-01-30C03 contactor, manufactured by WEG, is designed for electrical control applications with a rating of 5.5 kW, 24 V DC, and 12 A, including an auxiliary contact. It is typically used in motor control and automation systems, providing reliable switching and control. The compact design ensures efficiency and ease of installation in electric circuits.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Current Rating 12A
Contact Type 3 makers
Current load 12A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC012-01-30C03
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 22A
Power 5.5kW
Power Rating 5.5
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot