WEG 12486694 CWC0 Contactor 5.5kW 24V DC 12A Aux Contact 1pc

MPN
12486694
Brand
WEG
EAN-13
7909158138364
Order Code
13-4646
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £40.28 £34.24
10+ £33.13
100+ £32.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG contactor model CWC012-10-30C03 is a reliable electrical device designed for switching motors up to 5.5 kW with a control voltage of 24 V DC and a current rating of 12 A. It includes an auxiliary contact for additional control capabilities. This contactor is commonly used in industrial automation and motor control applications.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating 12A
Contact Type 3 makers
Current load 12A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC012-10-30C03
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 22A
Power 5.5kW
Power Rating 5.5
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot