WEG 12486690 CWC07 Contactor 3kW 24VDC 7A with Auxiliary Contact

MPN
12486690
Brand
WEG
EAN-13
7909158137572
Order Code
13-4643
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £30.08 £25.57
10+ £24.45
100+ £23.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by WEG, the CWC07-01-30C03 contactor is designed for electrical applications requiring 3 kW of power, operating at 24 V DC and 7 A, with an auxiliary contact included. This compact electrical contactor ensures reliable control and protection for motors and electrical circuits. Commonly used in industrial automation systems, it is suitable for managing small motors and other electrical loads efficiently.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Current Rating 7 A
Contact Type 3 makers
Current load 7A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC07-01-30C03
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot