WEG 12486689 Contactor 3 Makers 3kW 24V DC 7A IEC UL CSA Certified

MPN
12486689
Brand
WEG
EAN-13
7909158137978
Order Code
13-4642
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £30.08 £25.57
10+ £24.45
100+ £23.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG CWC07-10-30C03 contactor, manufactured by WEG, features a 3 kW power rating and a 24 V DC coil with a 7 A current capacity, accompanied by an auxiliary contact. This electrical contactor is primarily utilised in automation systems to control electric motors and other loads in industrial applications. It is designed for reliability and efficiency in controlling circuits with various switching operations.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Current Rating 7 A
Contact Type 3 makers
Current load 7A
Depth 52mm
Dimensions (W x H x D) 45 x 58 x 52 mm
Durability 12 x 10 6 cycles
Electrical lifespan 10 x 106 switching operations
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CWC07-10-30C03
Mounting Style DIN rail
Number of Poles 3
Permanent current (max.) 18A
Power 3kW
Power Rating 3
Switching voltage (max.) 400V AC
Terminals 3-pin
Width 45mm

Reviews

Be the first to submit a review

Trustpilot