WEG 12463915 ACBS-02S Auxiliary Switch 10A 2 Breakers Left Clamping

Image Representative of Range

WEG 12463915 ACBS-02S Auxiliary Switch 10A 2 Breakers Left Clamping

MPN
12463915
Brand
WEG
EAN-13
7909158187706
Order Code
10-9961
Country of Origin
Brazil
View Full Product Range (4)

Discontinued


The WEG ACBS-02S auxiliary switch is designed to handle a current of 10 amperes. It works with two breakers, enhancing safety by providing additional control in electrical circuits. This component is typically used with RCBOs and residual current circuit breakers for improved safety and functionality in electrical installations.
Type Auxiliary switch
IP Rating IP20
Compatible with (details) MPW motor protection circuit breaker
Connection Spring-loaded terminal
Contact Type 2 breakers
Dim (L x W x H) 69 x 9 x 90 mm
Height 90mm
Length 69mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Lateral attachment left
Misc Attribute 2 ACBS-02S
Switching current (max.) 10A
Width 9mm

Trustpilot