WEG 12429373 MPW18 Motor Protection Relay Adj. 16A IP20 100kA Breaking

Image Representative of Range

WEG 12429373 MPW18 Motor Protection Relay Adj. 16A IP20 100kA Breaking

MPN
12429373
Brand
WEG
EAN-13
7909158002719
Order Code
10-9957
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WEG overload relay, model 12429373 MPW18-3-U016, is adjustable with a 16 A capacity, designed for circuit protection. This component provides reliable safety, preventing electrical overloads in various systems. Typically used in industrial and commercial applications, it ensures efficient and safe operation of electrical circuits.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-U016
Switch/button features adjustable
Switching current (max.) 16A
Switching current (min.) 10A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot