WEG 12429372 MPW18 Overload Relay Adjustable 10A Motor Protection

Image Representative of Range

WEG 12429372 MPW18 Overload Relay Adjustable 10A Motor Protection

MPN
12429372
Brand
WEG
EAN-13
7909158002900
Order Code
10-9956
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £41.30 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The WEG 12429372 MPW18-3-U010 is an adjustable overload relay designed to protect electric motors by operating at current ratings of up to 10 A. Manufactured by WEG, it ensures safety with its precise protection mechanism. This device is typically used in motor protection applications, offering reliability in industrial settings.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-U010
Switch/button features adjustable
Switching current (max.) 10A
Switching current (min.) 6.3A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot