WEG 12429371 MPW18 Overload Relay 6.3A Motor Protective IP20 100kA

Image Representative of Range

WEG 12429371 MPW18 Overload Relay 6.3A Motor Protective IP20 100kA

MPN
12429371
Brand
WEG
EAN-13
7909158003129
Order Code
10-9955
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.39 £31.63
10+ £29.92
100+ £29.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The WEG MPW18-3-D063 overload relay is adjustable up to 6.3 A. This safety switch is ideal for protecting motors from overload conditions in electrical circuits. It is commonly used in industrial settings for reliable motor protection and circuit safety.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-D063
Switch/button features adjustable
Switching current (max.) 6.3A
Switching current (min.) 4A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot