WEG 12429370 MPW18 Overload Relay Adjustable 4A Motor Protection

Image Representative of Range

WEG 12429370 MPW18 Overload Relay Adjustable 4A Motor Protection

MPN
12429370
Brand
WEG
EAN-13
7909158002627
Order Code
10-9954
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The WEG overload relay MPW18-3-U004 is manufactured by WEG and is adjustable to a current of 4 A. It is designed to protect electrical circuits from overload conditions. This device is typically used in industrial applications to safeguard motors and other equipment.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-U004
Switch/button features adjustable
Switching current (max.) 4A
Switching current (min.) 2.4A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot