WEG 12429369 MPW18 Overload Relay 2.5A Motor Protection IP20

Image Representative of Range

WEG 12429369 MPW18 Overload Relay 2.5A Motor Protection IP20

MPN
12429369
Brand
WEG
EAN-13
7909158003211
Order Code
10-9953
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The WEG overload relay, model MPW18-3-D025, is adjustable to 2.5 A, providing precise protection for electrical circuits. Manufactured by WEG, this safety switch helps prevent damage from overloads in various applications. It is typically used in motor protection and industrial electrical systems.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-D025
Switch/button features adjustable
Switching current (max.) 2.5A
Switching current (min.) 1.6A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot