WEG 12429368 MPW18 Overload Relay Adjustable 1.6 A IP20 Motor Protection

Image Representative of Range

WEG 12429368 MPW18 Overload Relay Adjustable 1.6 A IP20 Motor Protection

MPN
12429368
Brand
WEG
EAN-13
7909158003013
Order Code
10-9952
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG 12429368 MPW18-3-D016 is an adjustable overload relay designed for a current rating of 1.6 A. It is manufactured by WEG and typically used to protect electric motors and circuits from overloads. This relay is suitable for enhancing machine safety and ensuring reliable electrical performance.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-D016
Switch/button features adjustable
Switching current (max.) 1.6A
Switching current (min.) 1A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot