WEG 12429317 MPW18 Overload Relay Adjustable 1A 100kA Capacity IP20

Image Representative of Range

WEG 12429317 MPW18 Overload Relay Adjustable 1A 100kA Capacity IP20

MPN
12429317
Brand
WEG
EAN-13
7909158003600
Order Code
10-9951
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The WEG 12429317 MPW18-3-U001 overload relay is an adjustable safety device designed to provide protection by limiting current to 1 ampere. Manufactured by WEG, it serves as a critical component in various electrical systems, preventing potential damage from overloads. Typical applications include integration within motor starter assemblies and industrial control circuits.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-U001
Switch/button features adjustable
Switching current (max.) 1A
Switching current (min.) 0.63A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot