WEG 12429315 MPW18 Overload Relay Adjustable 0.63 A 1 Piece IP20 Protection

Image Representative of Range

WEG 12429315 MPW18 Overload Relay Adjustable 0.63 A 1 Piece IP20 Protection

MPN
12429315
Brand
WEG
EAN-13
7909158002702
Order Code
10-9950
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG overload relay MPW18-3-C063, model number 12429315, is adjustable up to 0.63 A and protects electrical circuits from overcurrent. This safety device is crucial for preventing damage in various industrial applications, including motor control systems. It is manufactured by WEG, ensuring reliable performance in safeguarding electrical equipment.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-C063
Switch/button features adjustable
Switching current (max.) 0.63A
Switching current (min.) 0.4A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot