WEG 12429313 MPW18 Overload Relay Adjustable 0.4A Motor Protection

Image Representative of Range

WEG 12429313 MPW18 Overload Relay Adjustable 0.4A Motor Protection

MPN
12429313
Brand
WEG
EAN-13
7909158003051
Order Code
10-9949
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £29.96 £25.47
10+ £23.62
100+ £23.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This WEG adjustable overload relay with a 0.4 A setting is designed to prevent electrical overloads. It offers safety and reliability, typically found in industrial motor control applications. This component aids in safeguarding motors within circuit systems by interrupting excessive current flow.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-D004
Switch/button features adjustable
Switching current (max.) 0.4A
Switching current (min.) 0.25A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot