WEG 12429312 MPW18 Overload Relay 0.25A Motor Protection IP20 IEC/EN 60947

Image Representative of Range

WEG 12429312 MPW18 Overload Relay 0.25A Motor Protection IP20 IEC/EN 60947

MPN
12429312
Brand
WEG
EAN-13
7909158002801
Order Code
10-9948
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WEG overload relay 12429312 MPW18-3-C025 is adjustable at 0.25 A and is designed for preventing motor overloading. Manufactured by WEG, this safety switch serves as an essential component in protecting electrical circuits. Typical applications include industrial motor control systems and various electrical installations.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-C025
Switch/button features adjustable
Switching current (max.) 0.25A
Switching current (min.) 0.16A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot