WEG 12429311 MPW18 Overload Relay 0.16 A Motor Protection IP20.

Image Representative of Range

WEG 12429311 MPW18 Overload Relay 0.16 A Motor Protection IP20.

MPN
12429311
Brand
WEG
EAN-13
7909158002962
Order Code
10-9947
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 25/07/2026

The WEG MPW18-3-C016 is an adjustable overload relay manufactured by WEG, featuring a 0.16 A setting. This component provides essential protection for electrical circuits by preventing damage from overcurrent conditions. It is typically used in motor control systems and other industrial applications to ensure safety and equipment longevity.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 77 x 45 x 97 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 97mm
Length 77mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW18-3-C016
Switch/button features adjustable
Switching current (max.) 0.16A
Switching current (min.) 0.1A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot