WEG 12429239 MPW40 Overload Relay 1A Motor Protection IP20 18.5kW/415V

Image Representative of Range

WEG 12429239 MPW40 Overload Relay 1A Motor Protection IP20 18.5kW/415V

MPN
12429239
Brand
WEG
EAN-13
7909158002993
Order Code
10-9946
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WEG 12429239 MPW40-3-U001 is an adjustable overload relay with a setting of 1 A, designed for safety and protection in electrical circuits. Manufactured by WEG, it ensures the efficient functioning of equipment by preventing motor overloads. Typical applications include industrial machinery and motor control panels, where safeguarding components from excessive current is critical.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
Length 98mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-U001
Switch/button features adjustable
Switching current (max.) 1A
Switching current (min.) 0.63A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot