WEG 12428131 MPW40 Overload Relay 32A Engine Protection IP20 100kA

Image Representative of Range

WEG 12428131 MPW40 Overload Relay 32A Engine Protection IP20 100kA

MPN
12428131
Brand
WEG
EAN-13
7909158000364
Order Code
10-9944
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £103.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

WEG 12428131 MPW40-3-U032 is an adjustable overload relay with a 32 A current rating. This device is typically used to protect electrical circuits from overload conditions, ensuring safety and reliability. It is suitable for various industrial and commercial applications where circuit protection is crucial.
Type Overload relay
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
IP Rating IP20
Length 98mm
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-U032
Switch/button features adjustable
Switching current (max.) 32A
Switching current (min.) 25A
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot