WEG 12428128 MPW40-3-U016 Overload Relay 16 A Motor Protection IP20

Image Representative of Range

WEG 12428128 MPW40-3-U016 Overload Relay 16 A Motor Protection IP20

MPN
12428128
Brand
WEG
EAN-13
7909158000432
Order Code
10-9942
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £43.56
10+ £41.21
100+ £40.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG 12428128 MPW40-3-U016 is an adjustable overload relay designed for a 16 A current. It is typically used to protect motors from overload conditions, ensuring safety and reliability. Manufactured by WEG, this component is crucial in various industrial and commercial electrical installations.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
Length 98mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-U016
Switch/button features adjustable
Switching current (max.) 16A
Switching current (min.) 10A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot