WEG 12428117 MPW40 Overload Relay 10A IP20 Motor Protection IEC Approved

Image Representative of Range

WEG 12428117 MPW40 Overload Relay 10A IP20 Motor Protection IEC Approved

MPN
12428117
Brand
WEG
EAN-13
7909158000227
Order Code
10-9941
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG 12428117 MPW40-3-U010 is an adjustable overload relay with a 10 A rating, designed to protect electrical circuits from overloads. Manufactured by WEG, this relay is a reliable component for industrial and commercial applications. It ensures circuit safety by automatically breaking the circuit when excessive current is detected.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
Length 98mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-U010
Switch/button features adjustable
Switching current (max.) 10A
Switching current (min.) 6.3A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot