WEG 12428112 MPW40 Overload Relay Adjustable 4A Motor Protection

Image Representative of Range

WEG 12428112 MPW40 Overload Relay Adjustable 4A Motor Protection

MPN
12428112
Brand
WEG
EAN-13
7909158000722
Order Code
10-9939
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG overload relay MPW40-3-U004 is adjustable to 4 A and designed to protect electrical circuits from overload conditions. Manufactured by WEG, this safety switch ensures the reliable operation of circuits by preventing current excess. It is typically used in industrial and commercial applications to safeguard machinery and equipment from damage.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
Length 98mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-U004
Switch/button features adjustable
Switching current (max.) 4A
Switching current (min.) 2.4A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot