WEG 12428110 MPW40 Overload Relay Adjustable 2.5 A 2.5 to 40 A IP20

Image Representative of Range

WEG 12428110 MPW40 Overload Relay Adjustable 2.5 A 2.5 to 40 A IP20

MPN
12428110
Brand
WEG
EAN-13
7909158000623
Order Code
10-9938
Country of Origin
Brazil
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WEG 12428110 MPW40-3-D025 is an adjustable overload relay set at 2.5 A, designed to protect electrical circuits. Manufactured by WEG, it is ideal for use in safety applications and complements residual current circuit breakers. Commonly used in industrial settings, it ensures reliable operation and enhances circuit protection.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
Length 98mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-D025
Switch/button features adjustable
Switching current (max.) 2.5A
Switching current (min.) 1.6A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot