WEG 12428108 MPW40 Overload Relay 1.6A Motor Protection IP20 UL/CSA Certified

Image Representative of Range

WEG 12428108 MPW40 Overload Relay 1.6A Motor Protection IP20 UL/CSA Certified

MPN
12428108
Brand
WEG
EAN-13
7909158000074
Order Code
10-9937
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.00
10+ £35.00
100+ £34.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG 12428108 MPW40-3-D016, overload relay model is adjustable up to 1.6 A and comes as a single piece. This safety switch device helps protect electric motors by interrupting the circuit when overloads or current spikes occur. It is typically used in industrial applications requiring reliable motor protection, such as manufacturing and processing facilities.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
Length 98mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-D016
Switch/button features adjustable
Switching current (max.) 1.6A
Switching current (min.) 1A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot