WEG 12425428 MPW80-3-U050 Overload Relay Adjustable 50A 1Piece

Image Representative of Range

WEG 12425428 MPW80-3-U050 Overload Relay Adjustable 50A 1Piece

MPN
12425428
Brand
WEG
EAN-13
7899146771690
Order Code
10-9935
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £143.30
10+ £137.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WEG MPW80-3-U050 overload relay, model 12425428, is adjustable up to 50 A. As a safety switch, it is used to protect electrical circuits from overloads and faults. This reliable component is typically employed in industrial and commercial applications where circuit protection is essential.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 157 x 54 x 125 mm
Durability 50000 cycles
Height 125mm
Length 157mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW80-3-U050
Switch/button features adjustable
Switching current (max.) 50A
Switching current (min.) 40A
Width 54mm

Reviews

Be the first to submit a review

Trustpilot