Weather Tough® 40mm Padlock

Master Lock Brand: Master Lock

The Masterlock Weather Tough® Padlocks have a laminated steel body with the addition of complete body protection from the elements. The high tech thermoplastic cover keeps the entire padlock, including the shackle, protected from the elements. The additional quick snap-on cap protects the lock mechanism from weather, dust, dirt and sand, helping to maintain the mechanism for longer.

Supplied with a Lifetime Warranty against mechanical failure.
Suggested Uses: Sheds, residential gates or garages.

The Master Lock 312EURD has the following specifications:
40mm laminated steel padlock with blue thermoplastic cover, 25mm hardened steel shackle, 10mm diameter with black thermoplastic cover - 4-pins.

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 312EURD Weather Tough® 40mm Padlock
Master Lock 312EURD Weather Tough® 40mm Padlock
Standard range
Order code: 96-5761
MPN: 312EURD

Despatched within 4 working days - 20 in stock
1+ £10.94
Price per unit Ex VAT
Padlock
Master Lock 7804EURD Weather Tough® Black Finish 40mm Padlock
Master Lock 7804EURD Weather Tough® Black Finish 40mm Padlock
Standard range
Order code: 96-5764
MPN: 7804EURD

Despatched within 2 working days - 5 in stock
1+ £7.37
Price per unit Ex VAT
Padlock

Trustpilot