Wax Filler Stick 07 Dark Mahogany 50g

Liberon Brand: Liberon

1 x Liberon Wax Filler Stick 07 Dark Mahogany 50g

Description Image Product Buy Pricing (Ex VAT) Colour Size
Liberon 126845 Wax Filler Stick 07 Dark Mahogany 50g
Liberon 126845 Wax Filler Stick 07 Dark Mahogany 50g
Standard range
Order code: 98-1805
MPN: 126845

Despatched within 2 working days - 15 in stock
1+ £6.83
Price per unit Ex VAT
50g
Liberon 126848 Wax Filler Stick 10 Dark Oak 50g
Liberon 126848 Wax Filler Stick 10 Dark Oak 50g
Standard range
Order code: 98-1806
MPN: 126848

Despatched within 2 working days - 5 in stock
1+ £6.77
Price per unit Ex VAT
Oak 50g
Liberon 126847 Wax Filler Stick 09 Dark Walnut 50g
Liberon 126847 Wax Filler Stick 09 Dark Walnut 50g
Standard range
Order code: 98-1807
MPN: 126847

Despatched within 2 working days - 100 in stock
1+ £6.83
Price per unit Ex VAT
50g
Liberon 126849 Wax Filler Stick 12 Ebony 50g
Liberon 126849 Wax Filler Stick 12 Ebony 50g
Standard range
Order code: 98-1808
MPN: 126849

Despatched within 2 working days - 20 in stock
1+ £6.83
Price per unit Ex VAT
50g
Liberon 126843 Wax Filler Stick 02 Light Oak 50g
Liberon 126843 Wax Filler Stick 02 Light Oak 50g
Standard range
Order code: 98-1809
MPN: 126843

Despatched within 2 working days - 20 in stock
1+ £6.83
Price per unit Ex VAT
Oak 50g
Liberon 126851 Wax Filler Stick 21 Light Walnut 50g
Liberon 126851 Wax Filler Stick 21 Light Walnut 50g
Standard range
Order code: 98-1810
MPN: 126851

Despatched within 4 working days - 50 in stock
1+ £6.83
Price per unit Ex VAT
Light 50g
Liberon 126846 Wax Filler Stick 08 Medium Oak 50g
Liberon 126846 Wax Filler Stick 08 Medium Oak 50g
Standard range
Order code: 98-1811
MPN: 126846

Despatched within 2 working days - 50 in stock
1+ £6.77
Price per unit Ex VAT
Oak 50g
Liberon 126850 Wax Filler Stick 16 Pine 50g
Liberon 126850 Wax Filler Stick 16 Pine 50g
Standard range
Order code: 98-1812
MPN: 126850

Despatched within 2 working days - 15 in stock
1+ £6.83
Price per unit Ex VAT
50g
Liberon 126844 Wax Filler Stick 06 Teak 50g
Liberon 126844 Wax Filler Stick 06 Teak 50g
Standard range
Order code: 98-1813
MPN: 126844

Despatched within 4 working days - 5 in stock
1+ £7.43
Price per unit Ex VAT
Teak 50g
Liberon 126842 Wax Filler Stick 00 White 50g
Liberon 126842 Wax Filler Stick 00 White 50g
Standard range
Order code: 98-1814
MPN: 126842

Despatched within 2 working days - 5 in stock
1+ £6.83
Price per unit Ex VAT
White 50g

Trustpilot