Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Wavebreaker Radio Control Boat 2.4GHz RTR

Order Code:  

49-0004

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 6681  Copy to clipboard EAN-13: 4016138718546
  • Country of Origin:
 Report an error

Discontinued

Aye, aye captain! Take charge of your own sailing vessel with the Reely Wavebreaker radio-controlled model boat . Completely produced from a special hard ABS plastic, the Wavebreaker is so easy to handle and is ideal for beginners both to constructing model ships and to remote control. You can control the electric motors for driving forward and changing direction and the required electronics are already installed in this RTR model.
  • Includes drive battery, matching charger, replacement ship propellers and remote control
  • Dimensions: (L x W) 610 mm x 210mm
  • Transmission frequency: 2.4GHz
  • Manufacturer's part no. 6681
Dimensions (L x W) 610 x 210mm
Model type RtR
Transmission frequency 2,4GHz

Reviews


Be the first to submit a review