Waterproof Kepad 4x4 Black Black Keys

Waterproof Kepad 4x4 Black Black Keys

MPN
AK1607-N-BBW-WP
Brand
RVFM
Order Code
78-0206

Discontinued


Waterproof Data Entry Keypad, 24Vdc Contact Voltage, 20mA Contact Current, 200R Contact Resistance, 4 x 4 Layout, -20ºC to +60ºC Operating Temperature, 1000000 ops Operating Life, 100gf Operating Force, 82mm Long, 70.4mm Wide, 13.7mm High, Low Profile Waterproof Numeric Data Entry Keypad, Unique Waterproof Design Makes these Keypads Ideal for Outdoor Use, Conductive Rubber Contacts, Positive Action Keys Require Low Operating Force, Supplied in Matrix Format, Circuit Layouts as Below, Terminated by Solder Pads on PCB at Lower Edge of Keypad, Located via a Single Rectangular Cut Out and Secured via Four Mounting Holes, Suitable for Use on a Wide Range of Hand Held and other Small Equipment, Accordia AK-1607 Series
  • Unique waterproof design makes this keypad ideal for outdoor use
  • Conductive rubber contacts
  • Positive action keys require low operating force
  • Supplied in matrix format, circuit layouts as below
  • Terminated by solder pads on PCB at lower edge of keypad
  • Located via a single rectangular cut out and secured via four mounting holes

Trustpilot