Watchguard VSCDSA Alarm Warning Stickers A4 Size (2 x Front, 2 x Rear)

MPN
VSCDSA
Brand
Watchguard
Order Code
43-3152

Discontinued


Alarm warning signs do not come much clearer than this. This comprehensive alarm warning sign pack contains four A4-sized self-adhesive stickers which can be applied to glass or any clean/dry surface. They are A4 in size so they are a clearly legible and an effective security deterrent.
  • Pack contains 4x A4 sized Alarm warning stickers
  • 2x Rear adhesive stickers for use on flat surfaces
  • 2x Front adhesive stickers for use on interior windows
  • Crystal-clear bold white letters/numbers on a navy/blue background for maximum visibility and effect
  • Informs intruders and vandals that your property is under 24h continuous monitoring
  • For internal and external use
Type Alarm warning sticker
Quantity 4
Size A4mm

Trustpilot