Buy Digital Surveillance 8-Channel Professional Package from Watchguard - this Watchguard DVR now features looping outputs for all 8 channels increasing its functionality.
With MPEG4 video compression technology, 500 Gbyte HDD, built in CD/DVD burner/USB backup and network/remote Internet access, these DVRs have everything for the conscientious home or business owner wanting to set up a quality stand alone digital surveillance system. They can record up to 25 image frames per second per camera and utilising video compression technology enable high quality image recording with reduced file sizes, maximising the amount of footage that can be recorded on the hard drive.
The Triplex operation adds to the system's functionality allowing live monitoring, remote playback and file backup at the same time. The unit is easy to operate, and the simple on screen display menu allows the user to search recorded footage and alter settings as required. If networked to a Windows PC, footage can be viewed and backed up via the network, using the included software and if the network has a high speed internet connection, footage can also be viewed remotely over the internet.
- 4x day/ night
- 4x day/ night 15m infrared weatherproof cameras, 4x internal colour dome cameras, infrared remote control, USB mouse, power supplies, 8x camera connection cables (4x 10m; 2x20m; 2x 30m)
- MPEG4 based compression
- Real Time live display
- USB, CD-RW/DVD and network back up
- Embedded Linux operating system
- Recording rates up to:
- 200fps @ 352 x 288 / 50fps @ 704 x 576
- User friendly on screen display menu
- Video looping outputs on all channels
| Type |
8-channel Digital Video Recorder |