Wasp Powder 150g

Rentokil Brand: Rentokil

Rentokil Wasp Powder provides fast and effective control of wasp nests when the nest is not visible. Easy-to-use, simply puff around entrance holes.

Contains Pyrethrum.

1 x Rentokil Wasp Powder 150g

Description Image Product Buy Pricing (Ex VAT) Type
Rentokil PSW101 Wasp Powder 150g
Rentokil PSW101 Wasp Powder 150g
Standard range
Order code: 96-9111
MPN: PSW101

Despatched within 2 working days - 20 in stock
1+ £5.00
Price per unit Ex VAT
Insect
Rentokil PSW102 Wasp Powder 300g
Rentokil PSW102 Wasp Powder 300g
Standard range
Order code: 96-9112
MPN: PSW102

Despatched within 4 working days - 100 in stock
1+ £8.10
Price per unit Ex VAT
Insect

Trustpilot