WASHABLE READYMIX 5LT WHITE

Scola Brand: Scola
Scola Washable Readymix Paint is the perfect choice for young artists, offering vibrant, fully intermixable colours that inspire creativity. Specially formulated to wash off skin and most fabrics easily, this paint ensures easy clean-up. Available plastic bottles, it can be used straight from the bottle or diluted with water for a colour wash effect. Ideal for schools, nurseries, and home use, Scola Washable Readymix Paint dries to a beautiful matte finish and is safe for children aged 1 and above.
Description Image Product Buy Pricing (Ex VAT) Colour Type Size
SCOLA DAMW5L/43 WASHABLE READYMIX 5LT WHITE
SCOLA DAMW5L/43 WASHABLE READYMIX 5LT WHITE
Standard range
Order code: 21-0302
MPN: DAMW5L/43

Out of stockBack-order availability date - 19/11/2026
1+ £13.06
Price per unit Ex VAT
White Washable Readymix Paint 5L
SCOLA DAMW5L/21 WASHABLE READYMIX 5LT BRILL YELLOW
SCOLA DAMW5L/21 WASHABLE READYMIX 5LT BRILL YELLOW
Standard range
Order code: 21-0303
MPN: DAMW5L/21

Pre-order6 due on 01/12/2026
1+ £13.06
Price per unit Ex VAT
Brilliant Yellow Washable Readymix Paint 5L
SCOLA DAMW5L/24 WASHABLE READYMIX 5LT BRILL RED
SCOLA DAMW5L/24 WASHABLE READYMIX 5LT BRILL RED
Standard range
Order code: 21-0304
MPN: DAMW5L/24

Out of stock3 due on 24/11/2026
1+ £13.06
Price per unit Ex VAT
Brilliant Red Washable Readymix Paint 5L
SCOLA DAMW5L/29 WASHABLE READYMIX 5LT BRILL BLUE
SCOLA DAMW5L/29 WASHABLE READYMIX 5LT BRILL BLUE
Standard range
Order code: 21-0306
MPN: DAMW5L/29

Pre-order4 due on 01/12/2026
1+ £13.06
Price per unit Ex VAT
Brilliant Blue Washable Readymix Paint 5L
SCOLA DAMW5L/36 WASHABLE READYMIX 5LT BRILL GREEN
SCOLA DAMW5L/36 WASHABLE READYMIX 5LT BRILL GREEN
Standard range
Order code: 21-0307
MPN: DAMW5L/36

Out of stock7 due on 01/12/2026
1+ £13.06
Price per unit Ex VAT
Brilliant Green Washable Readymix Paint 5L
SCOLA DAMW5L/38 WASHABLE READYMIX 5LT BLACK
SCOLA DAMW5L/38 WASHABLE READYMIX 5LT BLACK
Standard range
Order code: 21-0308
MPN: DAMW5L/38

Despatched same day - 4 in stockAdditional quantity lead time 14 days
1+ £13.06
Price per unit Ex VAT
Black Washable Readymix Paint 5L

Trustpilot