Warthog 31714 Curve Diamond Knife Sharpener 25° Fixed Grinding Angle

Image Representative of Range

Warthog 31714 Curve Diamond Knife Sharpener 25° Fixed Grinding Angle

MPN
31714
Brand
Warthog
EAN-13
6009828170302
Order Code
10-9885
Country of Origin
South Africa
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Warthog Curve 31714 is a diamond knife sharpener designed for optimal blade maintenance. It features a precise sharpening tool ideal for kitchen or outdoor knives. This high-quality device ensures efficient sharpening for prolonged sharpness.
Type Diamond knife sharpener
Dim (L x W x H) 15 x 12 x 15 cm
Height 15cm
Length 15cm
Weight 350g
Width 12cm

Reviews

Be the first to submit a review

Trustpilot