Walther Werke FW610506SK CEE Plug 16A 5P 400V IP54 Straight 1 Pc

Order Code:

10-9882

Brand: Walther Werke MPN: FW610506SK EAN-13: 4015609049516
  • Quickly find another product in this range by Type B:

    Screw terminals Screwless terminal
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Walther Werke FW610506SK CEE add-on plug is a high voltage socket designed for use with 400 V systems. It features a 16 A capacity and a 5-pin configuration. This plug is typically used in industrial and commercial settings where robust electrical connections are required.
Type CEE add-on plug
Current Rating 16A
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot