Walther Werke FW610506CC NEO Plug 16A 5-Pin 400V IP54 Straight Connector

Order Code:

10-9881

Brand: Walther Werke MPN: FW610506CC EAN-13: 4015609049509
  • Quickly find another product in this range by Type B:

    Screw terminals Screwless terminal
Qty Unit Price (Ex VAT)
1+ £15.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Walther Werke manufactures the FW610506CC CEE add-on plug, designed for high voltage applications with a specification of 16 A, 5-pin, and 400 V. This durable component is typically used to safely connect or extend power in industrial and commercial environments. Sold as a single piece, it ensures reliable and efficient power distribution.
Type CEE add-on plug
Current Rating 16A
IP Rating IP54
Type B Screwless terminal
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot