Walther Werke FW510506SK CEE NEO Socket 16A 5P 400V IP54 Angled Mounting

MPN
FW510506SK
EAN-13
4015609049431
Order Code
10-9880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Manufactured by Walther Werke, the FW510506SK CEE add-on socket is a high voltage outlet designed for 16 A, 5-pin, and 400 V connections. This socket is suitable for industrial applications requiring robust and reliable power supply solutions. It is typically used in settings like factories and construction sites to provide secure and efficient power distribution.
Type CEE add-on socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot