Walther Werke FW510506CC CEE NEO Socket 16A 5P 400V IP54 Angled Mount

MPN
FW510506CC
EAN-13
4015609049424
Order Code
10-9879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.47
10+ £14.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Walther Werke produces the FW510506CC high voltage socket, which is a CEE add-on socket designed for 16 A 5-pin connections at 400 V. This robust outlet is suitable for demanding industrial environments and is commonly used for machinery and equipment that require secure electrical connections. The product ensures reliable power distribution and is ideal for heavy-duty applications.
Type CEE add-on socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red
IP Rating IP54
Type B Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot