Walther Werke FW410506SK CEE Mounting Socket 16A 5-Pin 400V IP54

MPN
FW410506SK
EAN-13
4015609049356
Order Code
10-9878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.80 £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Walther Werke, the FW410506SK is a robust CEE add-on socket designed for high voltage applications, supporting 16 A and 5-pin configurations at 400 V. This high voltage socket is ideal for heavy-duty industrial and commercial settings requiring reliable electrical connections. The product is well-suited for use in environments where durable power solutions are essential.
Type CEE add-on socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot