Walther Werke FW410506CC CEE NEO Socket 16A 5P 400V IP54 1 pc

MPN
FW410506CC
EAN-13
4015609049332
Order Code
10-9877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.47
10+ £14.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Walther Werke, this high voltage outlet is a CEE add-on socket with a 16 A, 5-pin configuration. It is designed for 400 V applications, typically used in industrial and commercial electrical installations. The Walther Werke FW410506CC ensures safe and efficient power distribution.
Type CEE add-on socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot