Walther Werke FW211506PH CEE Phase Inverter 16A 5P 400V IP54 1pc

MPN
FW211506PH
EAN-13
4015609049196
Order Code
10-9865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Walther Werke FW211506PH is a high voltage socket designed as a CEE phase inverter with a 16 A 5-pin configuration. It operates at 400 V and is ideal for industrial electrical applications requiring secure and reliable power connections. This product is typically used for connecting three-phase equipment in workshops and construction sites.
Type CEE phase inverter
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot