Walther Werke FW111506CC CEE wall socket 16 A 5-pin 400 V red plastic

MPN
FW111506CC
EAN-13
4015609049059
Order Code
18-4952
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.80 £28.73
10+ £27.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Walther Werke's FW111506CC, also known as part number 3373234, is a robust CEE wall socket designed for industrial electrical applications. This product features a 16 A current rating and a 400 V voltage rating, accommodating a 5-pin configuration, all encased in durable red plastic for enhanced visibility and safety. The socket's design adheres to the international IEC 60309 standard, ensuring compatibility with a wide range of industrial equipment and power distribution systems. Common applications include use in manufacturing facilities, warehouses, and workshops where reliable power connectivity is essential. The durable construction of the FW111506CC makes it an ideal choice for demanding environments, providing secure and stable electrical connections.
Type CEE socket (5-pin, 16 A)
Current Rating 16A
Gender Socket
Colour Black
Content 1
IP Rating IP54
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 400V
Number of pins 5
Product Type CEE wall socket
Type A CEE socket (5-pin, 16 A)

Reviews

Be the first to submit a review

Trustpilot