Walther Werke 6920117 CEE Power Distributor, 32A, RCD, 3 MCB, 16A Output

Image Representative of Range

Walther Werke 6920117 CEE Power Distributor, 32A, RCD, 3 MCB, 16A Output

MPN
6920117
EAN-13
4015609090822
Order Code
10-9847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £302.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Walther Werke 6920117 is a high voltage CEE power distributor designed for reliable electrical distribution. It features robust construction, making it suitable for demanding industrial and commercial applications. This power distributor is typically used on construction sites and event venues where dependable power distribution is essential.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 14
Colour Grey-white (RAL 7035)
Depth 152mm
Dim (W x H x D) 183 x 237 x 152 mm
Height 237mm
Inputs 3
IP Rating IP44
Number of CEE connectors 1
Number of PG sockets 2
Outputs 4
Protection FI-circuit breaker : FI with IFN 0.03 A (standard)
Weight 2.4
Width 183mm

Reviews

Be the first to submit a review

Trustpilot