Walther Werke 6570105 CEE Power Distributor 16A, 2 Schuko, 5P, Up to 6qmm

MPN
6570105
EAN-13
4015609156085
Order Code
10-9846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £121.67
10+ £118.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Walther Werke 6570105 CEE power distributor is designed for handling high voltage applications. It is manufactured for reliability and efficiency, making it suitable for both industrial and construction environments. This unit supports safe and organised power distribution on sites requiring robust electrical infrastructure.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Colour Grey-white (RAL 7035)
Depth 100mm
Dim (W x H x D) 125 x 237 x 100 mm
Height 237mm
Inputs 3
IP Rating IP44
Number of CEE connectors 1
Number of PG sockets 2
Outputs 3
Weight 0
Width 125mm

Reviews

Be the first to submit a review

Trustpilot