Walther Werke 64Z0102 16A 5-Pin CEE Adapter, Durable Solid Rubber

MPN
64Z0102
EAN-13
4015609100552
Order Code
10-9844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £190.61 £162.02
10+ £158.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Walther Werke 64Z0102 CEE adapter is a high voltage socket designed for 16 A and 400 V applications. This 5-pin adapter is commonly used for industrial and commercial electrical connections. Its robust construction ensures reliable performance in high-demand environments.
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 16 A)
Length 160mm
Colour Black
Type CEE adapter
Cores 5
Dimensions (L x W x H) 160 x 130 x 85 mm
Height 85mm
IP Rating IP44
Nominal Current 16A
Nominal Voltage 400V
Standards H07RN-F 5G 6mm²
Width 130mm

Reviews

Be the first to submit a review

Trustpilot