Walther Werke 430 CEE Add-on Socket 32A 5-Pin 400V Straight With Flange

MPN
430
EAN-13
4015609000616
Order Code
10-9841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Walther Werke 430 CEE add-on socket is a high voltage outlet designed for 32 A, 5-pin, 400 V configurations. This durable socket is ideal for industrial and commercial settings requiring robust electrical connections. It is typically used in environments where high power distribution is necessary, such as construction sites and factories.
Type CEE add-on socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
IP Rating IP44
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot