Walther Werke 416RW CEE Flush-Mount Socket 16A 5-Pin 400V Pure White

MPN
416RW
EAN-13
4015609181278
Order Code
10-9840
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.95
10+ £33.31
100+ £33.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Walther Werke 416RW CEE flush-mount socket is a high voltage outlet designed for 400 V electrical systems. It features a 16 A, 5-pin configuration, making it suitable for industrial and commercial applications. This reliable socket is commonly used for connecting high-power equipment securely.
Type CEE flush-mount socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Pure white (RAL 9010)
IP Rating IP44
Type A CEE 16 A
Type B CEE 16 A
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot