Walther Werke 410306 CEE Add-On Socket 16A 3P 230V Screw Connection Flange

Standard range
Order Code:

10-9838

Brand: Walther Werke MPN: 410306 EAN-13: 4015609018376
Qty Unit Price (Ex VAT)
1+ £24.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Walther Werke manufactures the 410306 CEE add-on socket, a high voltage outlet with a 16 A 3-pin configuration for 230 V applications. This durable socket is suitable for industrial and professional settings where reliable electrical connectivity is essential. It is designed to accommodate demanding environments, ensuring safety and efficiency in power distribution.
Type CEE add-on socket
Factory colour Blue
IP rating IP44
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot