Walther Werke 230 PH Phase Inverter, 32A 5P 400V with Cable Bend Protection

MPN
230 PH
EAN-13
4015609013333
Order Code
10-9821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.92
10+ £31.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Walther Werke manufactures the 230 PH CEE phase inverter, a high voltage socket designed to handle 32 A and 400 V. It is a 5-pin device commonly used in industrial settings to manage three-phase electrical connections. This product ensures safe power distribution and phase inversion in demanding environments.
Type CEE phase inverter
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
IP Rating IP44
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot