Walther Werke 130306 CEE Wall Socket 32A 3P 230V Outdoor Top Entry

Standard range
Order Code:

10-9814

Brand: Walther Werke MPN: 130306 EAN-13: 4015609010356
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Manufactured by Walther Werke, this CEE wall socket is a 32 A, 3-pin, 230 V high voltage outlet. It is designed for heavy-duty electrical applications requiring robust and reliable connections. Ideal for industrial settings, it ensures safe and efficient power distribution.
Type CEE wall socket
Factory colour Blue
IP rating IP44
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot